342-100-521-202

Heilind Number:EDA342-100-521-202
Manufacturer:EDAC
Manufacturer Number:342-100-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a .1 inch pitch, it offers reliable power transfer at an amperage of 3 A. The straight mount orientation and 100 positions make it perfect for board-to-board connections, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any environment. Upgrade your system with this essential component for seamless and efficient data transmission.