342-100-521-203

Heilind Number:EDA342-100-521-203
Manufacturer:EDAC
Manufacturer Number:342-100-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-521-203

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color and boasts a 3A amperage capacity. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows and a total of 100 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inch and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Upgrade your setup today with this essential connector.