342-100-521-207

Heilind Number:EDA342-100-521-207
Manufacturer:EDAC
Manufacturer Number:342-100-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 100 positions. Its straight mount orientation and compact design make it versatile for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.