342-100-521-212

Heilind Number:EDA342-100-521-212
Manufacturer:EDAC
Manufacturer Number:342-100-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of Copper Alloy contacts, it ensures reliable data transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 100 positions for seamless board-to-board connections. Operating flawlessly even in harsh environments, it offers a wide temperature range from -40 to 105°C. Perfect for a variety of applications, this connector guarantees secure and efficient performance every time. Elevate your connectivity solutions with this essential component.