342-100-523-207

Heilind Number:EDA342-100-523-207
Manufacturer:EDAC
Manufacturer Number:342-100-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-523-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance, even in demanding environments. The .1 inch pitch and .2 inch row spacing make for easy and precise installation, accommodating up to 100 positions for versatile connectivity options. Its straight mount orientation streamlines assembly, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any application. Perfect for professionals in the field, this connector is a must-have for efficient board-to-board connections.