342-100-523-208

Heilind Number:EDA342-100-523-208
Manufacturer:EDAC
Manufacturer Number:342-100-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Featuring a vibrant green hue, this connector is not only visually striking but also designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of contacts made from high-quality Copper Alloy, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers precise and efficient connectivity for up to 100 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability even in challenging environments. Elevate your electronic projects with this essential connector, a must-have in any technical arsenal.