342-100-524-201

Heilind Number:EDA342-100-524-201
Manufacturer:EDAC
Manufacturer Number:342-100-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-524-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant Green hue and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a current rating of 3 A and two rows of Copper Alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with 100 positions, offer seamless integration onto your board. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connection solutions with our high-quality Card Edge Connector.