342-100-524-207

Heilind Number:EDA342-100-524-207
Manufacturer:EDAC
Manufacturer Number:342-100-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a variety of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures both durability and reliable conductivity. With two rows and a pitch of .1 inch, it offers seamless integration onto your PCB. Featuring 100 positions, it provides ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for high-performance electronics, this connector is a must-have for your PCB assembly needs.