342-100-540-201

Heilind Number:EDA342-100-540-201
Manufacturer:EDAC
Manufacturer Number:342-100-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-540-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with 100 positions in total, it offers ample connectivity options. The Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless signal transfer. With a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronic industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.