342-100-540-202

Heilind Number:EDA342-100-540-202
Manufacturer:EDAC
Manufacturer Number:342-100-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-540-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 100 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer seamless integration. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your PCB design with our Card Edge Connector and experience enhanced performance and durability.