342-100-540-203

Heilind Number:EDA342-100-540-203
Manufacturer:EDAC
Manufacturer Number:342-100-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Designed for seamless integration, this connector features a vibrant green color, making it easy to identify amidst complex circuitry. With a high amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal performance and safety in any application. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide a secure and stable connection for up to 100 positions. Whether you require straight or right-angle mount orientation, this connector offers flexibility to suit your specific layout needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic designs.