342-100-540-207

Heilind Number:EDA342-100-540-207
Manufacturer:EDAC
Manufacturer Number:342-100-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery up to 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Boasting 100 positions, it's ideal for demanding applications. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.