342-100-540-208

Heilind Number:EDA342-100-540-208
Manufacturer:EDAC
Manufacturer Number:342-100-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 100 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.