342-100-541-203

Heilind Number:EDA342-100-541-203
Manufacturer:EDAC
Manufacturer Number:342-100-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-541-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on your PCB. This vibrant green connector, boasting a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, you can achieve optimal signal transmission. Featuring 100 positions, this connector offers ample connectivity for your needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.