342-100-541-204

Heilind Number:EDA342-100-541-204
Manufacturer:EDAC
Manufacturer Number:342-100-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is as visually striking as it is functional. Designed for high performance, it boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for 100 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Join the ranks of satisfied customers who have experienced the reliability and efficiency of our Card Edge Connector.