342-100-541-207

Heilind Number:EDA342-100-541-207
Manufacturer:EDAC
Manufacturer Number:342-100-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power and data transmission. Featuring two rows of 100 positions with a .1 inch pitch and .2 inch row spacing, it offers extensive connectivity options for your circuit boards. With a robust 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance in diverse environmental conditions. Its straight mount orientation facilitates easy installation, making it ideal for industrial applications. Elevate your connectivity standards with this essential component.