342-100-541-212

Heilind Number:EDA342-100-541-212
Manufacturer:EDAC
Manufacturer Number:342-100-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Boasting a double-row configuration with 100 positions and a pitch of .1 inches, it offers ample connectivity opportunities. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Elevate your PCB assembly with this essential component.