342-100-542-201

Heilind Number:EDA342-100-542-201
Manufacturer:EDAC
Manufacturer Number:342-100-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a 3A amperage rating, it's suitable for a wide range of applications. The two-row design with Copper Alloy contacts offers excellent signal integrity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Boasting 100 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this essential component, perfect for various electronic projects.