342-100-542-203

Heilind Number:EDA342-100-542-203
Manufacturer:EDAC
Manufacturer Number:342-100-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-542-203

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for your circuit boards. Boasting 100 positions and a 3A amperage, it ensures efficient power transmission. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our selection of PCB connectors for more options to suit your project requirements.