342-100-544-207

Heilind Number:EDA342-100-544-207
Manufacturer:EDAC
Manufacturer Number:342-100-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is made of UL 94V-0 Thermoplastic Polyester, ensuring it meets strict industry standards for safety. Its Copper Alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. With two rows of 100 positions each, this connector offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing provide easy and secure insertion, while the straight mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your connectivity solutions today with this essential component.