342-100-544-212

Heilind Number:EDA342-100-544-212
Manufacturer:EDAC
Manufacturer Number:342-100-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in operation. With a double-row layout and a total of 100 contact positions, it provides ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Whether for industrial, commercial, or consumer applications, this Card Edge Connector is a versatile solution for your connectivity needs.