342-100-555-201

Heilind Number:EDA342-100-555-201
Manufacturer:EDAC
Manufacturer Number:342-100-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green hue and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 100 positions, it ensures seamless and secure connections. The contact material, made of Copper Alloy, guarantees high conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precision in assembly. Perfect for board-to-board applications, it offers a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic projects. Explore our diverse range of connectors under the PCB Connectors category and elevate your connectivity solutions.