342-100-555-203

Heilind Number:EDA342-100-555-203
Manufacturer:EDAC
Manufacturer Number:342-100-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-555-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varying environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission across 100 positions. The straight mount orientation simplifies installation on PCBs, while its robust construction guarantees longevity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for critical applications in the realm of board-to-board connectivity. Trust in its quality to optimize the performance of your electronic assemblies.