342-100-555-204

Heilind Number:EDA342-100-555-204
Manufacturer:EDAC
Manufacturer Number:342-100-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-555-204

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 100 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable and efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need a straight or right-angle mount, this connector offers versatility to suit your specific requirements. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.