342-100-555-207

Heilind Number:EDA342-100-555-207
Manufacturer:EDAC
Manufacturer Number:342-100-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-555-207

Detailed Description

Efficiently connect your circuit boards with this Card Edge Connector, designed for seamless integration in your electronic setups. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a dual-row configuration and 100 positions, it allows for extensive connectivity possibilities. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs.