342-100-555-208

Heilind Number:EDA342-100-555-208
Manufacturer:EDAC
Manufacturer Number:342-100-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a dual-row configuration featuring 100 positions, it offers ample connectivity for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transfer. Its compact .1-inch pitch and .2-inch row spacing make it perfect for space-constrained applications. Whether you need straight mounting orientation or reliable conductivity in temperatures ranging from -40 to 105°C, this connector delivers exceptional functionality. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.