342-100-555-212

Heilind Number:EDA342-100-555-212
Manufacturer:EDAC
Manufacturer Number:342-100-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts, it offers secure and efficient transmission of data and power. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 100 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial settings. Trust in this connector for optimal performance in board-to-board applications.