342-100-556-203

Heilind Number:EDA342-100-556-203
Manufacturer:EDAC
Manufacturer Number:342-100-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transfer with an amperage of 3 A. Its double rows and 100 positions allow for seamless integration, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Designed for straight mount orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.