342-100-556-207

Heilind Number:EDA342-100-556-207
Manufacturer:EDAC
Manufacturer Number:342-100-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-556-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding conditions. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it suitable for high-power applications. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. With a total of 100 positions across both rows, this connector provides ample connectivity options. Its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments, making it an essential component for your PCB assembly needs.