342-100-556-212

Heilind Number:EDA342-100-556-212
Manufacturer:EDAC
Manufacturer Number:342-100-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component in circuit board assembly. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it allows for secure and efficient transmission of data and power. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, offering seamless integration. Boasting a high amperage rating of 3 A, it can handle demanding power requirements with ease. Its straight mount orientation and 100 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Suitable for a wide range of applications, this connector is a must-have for any electronics project.