342-100-558-203

Heilind Number:EDA342-100-558-203
Manufacturer:EDAC
Manufacturer Number:342-100-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connection for up to 100 positions. Mounted at a convenient right angle, it facilitates easy integration onto your board. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your setup with this essential component for efficient board-to-board connectivity.