342-100-558-207

Heilind Number:EDA342-100-558-207
Manufacturer:EDAC
Manufacturer Number:342-100-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board integration. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers precise and secure connectivity for up to 100 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance across a wide range of operating conditions. Upgrade your connectivity setup with this essential component.