342-100-558-212

Heilind Number:EDA342-100-558-212
Manufacturer:EDAC
Manufacturer Number:342-100-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-558-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green hue, perfect for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in any application. Featuring two rows and 100 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Its Right Angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Ideal for PCB connectors, this component is a must-have for your electronic projects.