342-100-559-201

Heilind Number:EDA342-100-559-201
Manufacturer:EDAC
Manufacturer Number:342-100-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 100 positions each, it offers ample connectivity in a compact design with a pitch of .1 inch and row spacing of .2 inch. Perfect for right-angle mounting, it suits various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability and longevity in diverse environments. Upgrade your assembly with this essential component for robust and efficient board-to-board connections.