342-100-559-207

Heilind Number:EDA342-100-559-207
Manufacturer:EDAC
Manufacturer Number:342-100-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-559-207

Detailed Description

Enhance your PCB connection with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. Featuring two rows of high-performance Copper Alloy contacts, with a pitch of .1 inch and 100 positions, it guarantees efficient power transmission at a steady amperage of 3A. Its right-angle mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your connectivity game with this essential component.