342-100-559-212

Heilind Number:EDA342-100-559-212
Manufacturer:EDAC
Manufacturer Number:342-100-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 100 copper alloy contacts, each positioned at a .1-inch pitch, it facilitates efficient data transmission. The right-angle mount orientation and compact .2-inch row spacing allow for easy installation in tight spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.