342-100-560-201

Heilind Number:EDA342-100-560-201
Manufacturer:EDAC
Manufacturer Number:342-100-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-100-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-100-560-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a .1 inch pitch, it offers seamless connectivity for up to 100 positions. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB setup with this essential connector, a must-have in any professional toolkit.