342-102-500-201

Heilind Number:EDA342-102-500-201
Manufacturer:EDAC
Manufacturer Number:342-102-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 102 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in any environment. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Stay connected and stay innovative with this essential component.