342-102-500-202

Heilind Number:EDA342-102-500-202
Manufacturer:EDAC
Manufacturer Number:342-102-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-500-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating conditions. With two rows and a total of 102 positions spaced at .1 inches, it offers ample connectivity for your circuits. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.