342-102-500-212

Heilind Number:EDA342-102-500-212
Manufacturer:EDAC
Manufacturer Number:342-102-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-500-212

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector, featuring a vibrant green color for easy identification. Designed for precision, this connector boasts a 3A amperage capacity, making it ideal for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With two rows and 102 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for seamless board-to-board connections in your electronic designs.