342-102-520-201

Heilind Number:EDA342-102-520-201
Manufacturer:EDAC
Manufacturer Number:342-102-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-520-201

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a high amperage rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, offer efficient signal transfer across 102 positions. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Ideal for applications in various industries, this connector is a crucial component for seamless board-to-board connections.