342-102-520-202

Heilind Number:EDA342-102-520-202
Manufacturer:EDAC
Manufacturer Number:342-102-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-520-202

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a sleek green finish. Designed for precision and reliability, it features a dual-row configuration with 102 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure installation, making it a vital component in your electronic projects. Elevate your connectivity game with this essential PCB connector.