342-102-520-203

Heilind Number:EDA342-102-520-203
Manufacturer:EDAC
Manufacturer Number:342-102-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers ample space for 102 positions, making it ideal for a wide range of applications. Its straight mount orientation and efficient row spacing of .2 inches provide easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality even in harsh environments. Elevate your connectivity solutions with this essential component.