342-102-520-204

Heilind Number:EDA342-102-520-204
Manufacturer:EDAC
Manufacturer Number:342-102-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-520-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your electronic assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its double-row configuration provides ample connectivity, with 102 positions and a pitch of .1 inches. The straight mount orientation and narrow row spacing of .2 inches make it ideal for compact setups. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality for seamless board-to-board connections in your electronic projects.