342-102-520-208

Heilind Number:EDA342-102-520-208
Manufacturer:EDAC
Manufacturer Number:342-102-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-520-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector offers outstanding performance with a 3A amperage rating, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 102 positions, it provides ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Designed for straight mount orientation, it offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.