342-102-520-212

Heilind Number:EDA342-102-520-212
Manufacturer:EDAC
Manufacturer Number:342-102-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication within electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 102 positions, it offers ample space for intricate circuitry. The copper alloy contacts provide efficient power transfer, capable of handling up to 3A of current. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial machinery or consumer electronics, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environmental conditions. Trust in our Card Edge Connector for seamless board-to-board connectivity in your next project.