342-102-521-202

Heilind Number:EDA342-102-521-202
Manufacturer:EDAC
Manufacturer Number:342-102-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-521-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green design. Engineered for reliability, it boasts a high amperage of 3 A, ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows and 102 positions, it offers ample connectivity options, all with a precise pitch of .1 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for demanding projects, this connector is a must-have in your arsenal.