342-102-521-204

Heilind Number:EDA342-102-521-204
Manufacturer:EDAC
Manufacturer Number:342-102-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees reliable performance under demanding conditions. With a double-row design featuring 102 positions, it offers ample connectivity for your applications. The copper alloy contacts and .1-inch pitch provide efficient signal transmission, while the 3A amperage rating ensures safe power delivery. Suitable for a wide operating temperature range from -40 to 105°C, it's perfect for various environments. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, this straight-mount Card Edge Connector is a must-have in your toolkit. Elevate your projects with seamless connectivity – order now.