342-102-521-208

Heilind Number:EDA342-102-521-208
Manufacturer:EDAC
Manufacturer Number:342-102-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts offering a total of 102 positions, it facilitates seamless board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it the perfect choice for your electronic projects. Upgrade to this high-quality connector and experience efficient and secure PCB connectivity like never before.