342-102-523-201

Heilind Number:EDA342-102-523-201
Manufacturer:EDAC
Manufacturer Number:342-102-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-523-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for optimal performance and efficiency. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 102 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Engineered for versatility, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees dependable power transmission even in harsh conditions. Elevate your PCB design with this essential component, perfect for high-speed data transfer and signal integrity.